Murrelektronik 7000-13201-3310500 Sensor/Actuator Connector M12 x 1 5m

Image Representative of Range

Murrelektronik 7000-13201-3310500 Sensor/Actuator Connector M12 x 1 5m

MPN
7000-13201-3310500
EAN-13
4048879200127
Order Code
05-5313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 7000-13201-3310500 is a high-quality sensor/actuator connector from Murrelektronik, featuring an M12 x 1 socket and a straight five-metre cable. It has four pins and is suitable for a variety of industrial automation applications, ensuring reliable connections. This component is ideal for use in environments requiring robust connectivity solutions.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot