Murrelektronik 7000-13021-0000000 Sensor/Actuator Connector 4-Pin Socket

Image Representative of Range

Murrelektronik 7000-13021-0000000 Sensor/Actuator Connector 4-Pin Socket

MPN
7000-13021-0000000
EAN-13
4048879201506
Order Code
05-5304
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.32
5+ £16.46
10+ £15.61
25+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Murrelektronik 7000-13021-0000000 is a sensor/actuator connector featuring a right-angle socket design with four pins. It is typically used in industrial automation applications for reliable electrical connections between sensors and actuators. This component is known for its durability and high-performance standards.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 250V DC/AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot