Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-12941-0000000 Connector 4-Pin Socket Straight

Image Representative of Range

Murrelektronik 7000-12941-0000000 Connector 4-Pin Socket Straight

Order Code:

05-5300

Brand: Murr Elektronik MPN: 7000-12941-0000000 EAN-13: 4048879201544
Qty Unit Price (Ex VAT)
1+ £16.95
5+ £16.12
10+ £15.26
25+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The Murrelektronik 7000-12941-0000000 is a sensor/actuator connector with four RJ pins, designed for straight socket connections. Manufactured by Murrelektronik, it is ideal for industrial automation applications where reliable connectivity is required. This part ensures durable and efficient performance in harsh environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot