Murrelektronik 7000-12841-0000000 Sensor/Actuator Connector 5 Pins Right Angle

Image Representative of Range

Murrelektronik 7000-12841-0000000 Sensor/Actuator Connector 5 Pins Right Angle

MPN
7000-12841-0000000
EAN-13
4048879201599
Order Code
05-5295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.86
5+ £19.54
10+ £18.36
25+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik 7000-12841-0000000 is a sensor/actuator connector with a right angle plug and five pins. Manufactured by Murrelektronik, this component is ideal for efficient and secure connections in industrial automation systems. Its robust design makes it suitable for applications such as robotics and machine interface systems.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot