Murrelektronik 7000-12745-0000000 Sensor Connector Plug 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-12745-0000000 Sensor Connector Plug 4-Pin Straight

Order Code:

05-5292

Brand: Murr Elektronik MPN: 7000-12745-0000000 EAN-13: 4048879378376
Qty Unit Price (Ex VAT)
1+ £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Murrelektronik 7000-12745-0000000 is a sensor/actuator connector with a straight plug design, featuring four pins. This robust component is typically utilised in industrial automation systems to ensure reliable connections between sensors and actuators. Its durable construction makes it ideal for use in demanding environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.50mm²
Connection Screw terminal
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 8A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot