Murrelektronik 7000-12731-0000000 Sensor/Actuator Connector 5 Pins Straight

Image Representative of Range

Murrelektronik 7000-12731-0000000 Sensor/Actuator Connector 5 Pins Straight

MPN
7000-12731-0000000
EAN-13
4048879438223
Order Code
05-5290
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.69
5+ £12.99
25+ £12.36
50+ £11.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Murrelektronik 7000-12731-0000000 sensor/actuator connector is a straight plug with five pins, designed for reliable connectivity. It is typically used in industrial automation and machinery for connecting sensors and actuators. This high-quality component ensures secure and efficient signal transmission in complex systems.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 7.5A

Reviews

Be the first to submit a review

Trustpilot