Murrelektronik 7000-12631-0000000 Sensor/Actuator Connector 3-Pin Socket

Image Representative of Range

Murrelektronik 7000-12631-0000000 Sensor/Actuator Connector 3-Pin Socket

MPN
7000-12631-0000000
EAN-13
4048879201728
Order Code
05-5284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-12631-0000000 is a straight sensor/actuator connector with 3 pins, ideal for various industrial automation applications. Manufactured by Murrelektronik, this high-quality connector ensures reliable signal and power transmission. It is typically used in machinery and equipment requiring compact and efficient connectivity solutions.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.0mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot