Murrelektronik 7000-12533-0000000 Sensor/Actuator Connector 5 Pins Straight

Image Representative of Range

Murrelektronik 7000-12533-0000000 Sensor/Actuator Connector 5 Pins Straight

MPN
7000-12533-0000000
EAN-13
4048879306010
Order Code
05-5280
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.89
5+ £43.91
10+ £41.32
25+ £39.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik sensor/actuator connector 7000-12533-0000000 is a straight plug with 5 pins, designed for secure and reliable connections in automation systems. Manufactured by Murrelektronik, this component is frequently used in industrial applications for the efficient transmission of signals between sensors and actuators. Its robust construction ensures durability in various operating environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot