Murrelektronik 7000-12461-0000000 Connector 3-Pin Straight Plug

Image Representative of Range

Murrelektronik 7000-12461-0000000 Connector 3-Pin Straight Plug

Order Code:

05-5275

Brand: Murr Elektronik MPN: 7000-12461-0000000 EAN-13: 4048879201858
Qty Unit Price (Ex VAT)
1+ £14.24
5+ £13.53
10+ £12.79
25+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

The Murrelektronik 7000-12461-0000000 is a sensor/actuator connector featuring a plug design with a straight orientation and three pins. It is ideal for industrial automation applications, providing reliable connectivity for sensors and actuators. Manufactured by Murrelektronik, this connector ensures high performance and durability in harsh environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot