Murrelektronik 7000-12361-7321500 M12 Sensor/Actuator Connector 5-Pin

Image Representative of Range

Murrelektronik 7000-12361-7321500 M12 Sensor/Actuator Connector 5-Pin

MPN
7000-12361-7321500
EAN-13
4048879205276
Order Code
05-5271
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik 7000-12361-7321500 is a right-angle sensor/actuator connector with M12 x 1 socket and five pins, suitable for robust industrial applications. It features a 15.00 metre cable length, ideal for extended connectivity requirements in automation systems. This connector is commonly used for linking sensors and actuators in machinery and assembly lines, ensuring reliable signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot