Murrelektronik Modular Accessories Sensor/actuator connector 615279

The parts group, manufactured by Murrelektronik, includes various types of M12 connectors and sockets designed for sensor and actuator applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Connector 1 Connector 2 Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12361-2350300 M12x1 Right Angle Socket Connector 3m
Murrelektronik 7000-12361-2350300 M12x1 Right Angle Socket Connector 3m
Extended range
Order code: 05-5270
MPN: 7000-12361-2350300

Available to back orderBack order, lead time 3 weeks
1+ £11.82
Price per unit Ex VAT
Grey 3m M12 Open cable ends Sensor/actuator connector 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12361-7321500 M12 Sensor/Actuator Connector 5-Pin
Murrelektronik 7000-12361-7321500 M12 Sensor/Actuator Connector 5-Pin
Extended range
Order code: 05-5271
MPN: 7000-12361-7321500

Available to back orderBack order, lead time 10 days
1+ £31.25
Price per unit Ex VAT
Black 15.00m M12 Open cable ends Sensor/actuator connector 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1

Trustpilot