Murrelektronik 7000-12241-0350500 Sensor/Actuator Connector M12 Socket 5m

Image Representative of Range

Murrelektronik 7000-12241-0350500 Sensor/Actuator Connector M12 Socket 5m

MPN
7000-12241-0350500
EAN-13
4048879211635
Order Code
05-5250
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik produces the 7000-12241-0350500 sensor/actuator connector, featuring a straight M12 x 1 socket design. It is equipped with 5 pins and has a cable length of 5.00 metres. This connector is typically used in industrial automation for secure and reliable connections between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Yellow
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot