Murrelektronik 7000-12221-2341000 Sensor/Actuator Connector M12 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-12221-2341000 Sensor/Actuator Connector M12 4-Pin 10m

MPN
7000-12221-2341000
EAN-13
4048879212632
Order Code
05-5243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Murrelektronik 7000-12221-2341000 sensor/actuator connector is a straight M12 x 1 socket with a 10.00 m cable length. It features 4 pins and is well-suited for industrial automation applications requiring reliable connections. This connector is ideal for machines and control systems where durable and precise sensor/actuator integration is necessary.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot