Murrelektronik 7000-11021-6360300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-6360300 Solenoid Connector Black 1pc

MPN
7000-11021-6360300
EAN-13
4048879221368
Order Code
05-4981
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik solenoid connector 7000-11021-6360300 features a black square connector with a moulded lead for reliable electrical contacts. It is designed for robust industrial applications, providing secure connections in automation and control systems. Typical uses include connecting solenoid valves, sensors, and other control devices in machinery.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 186g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot