Murrelektronik 7000-11021-6160750 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-6160750 Solenoid Connector Black 1pc

MPN
7000-11021-6160750
EAN-13
4048879221504
Order Code
05-4979
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik manufactures the solenoid connector 7000-11021-6160750 featuring a black square connector with a moulded lead. It is designed for industrial automation systems, ensuring secure electrical connections. This durable connector is ideal for various applications, including machinery and equipment installations.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 7.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 444g

Reviews

Be the first to submit a review

Trustpilot