Murrelektronik 7000-11021-6160500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-6160500 Solenoid Connector Black 1pc

MPN
7000-11021-6160500
EAN-13
4048879221511
Order Code
05-4978
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Murrelektronik's solenoid connector, model 7000-11021-6160500, features a robust square connector with a moulded lead. It is designed for reliable connections in automation and control systems, offering durability in industrial environments. Ideal for use in machinery and equipment requiring dependable electrical connectivity.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 302g

Reviews

Be the first to submit a review

Trustpilot