Murrelektronik 7000-11021-2160500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-2160500 Solenoid Connector Black 1pc

MPN
7000-11021-2160500
EAN-13
4048879221863
Order Code
05-4975
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Murrelektronik manufactures the 7000-11021-2160500, a solenoid connector with a black, square design and moulded lead. This robust component ensures reliable electrical connections, ideal for industrial automation systems. It is commonly used in machinery and equipment requiring secure and efficient power distribution.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 302g

Reviews

Be the first to submit a review

Trustpilot