Murrelektronik 7000-11021-2160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-2160300 Solenoid Connector Black 1pc

MPN
7000-11021-2160300
EAN-13
4048879221870
Order Code
05-4974
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik solenoid connector, model 7000-11021-2160300, features a square connector with a moulded lead. It is designed for reliable electrical connections in automation and industrial applications. Typically used in machinery and plant installations, it ensures efficient signal and power transmission.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 199g

Reviews

Be the first to submit a review

Trustpilot