Murrelektronik 7000-08061-6310500 Sensor/Actuator Connector M8 4-Pin 5m

Image Representative of Range

Murrelektronik 7000-08061-6310500 Sensor/Actuator Connector M8 4-Pin 5m

Order Code:

05-5198

Brand: Murr Elektronik MPN: 7000-08061-6310500 EAN-13: 4048879001106
Qty Unit Price (Inc VAT)
1+ £13.32
5+ £12.28
25+ £11.68
50+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Murrelektronik 7000-08061-6310500 is a sensor/actuator connector with an M8 x 1 socket, designed for straight configurations and featuring a 5.00 m cable. It has four pins, suitable for various industrial connectivity applications requiring reliable signal transmission. Typically used in automation and control systems, it helps integrate sensors and actuators efficiently.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot