Murrelektronik 7000-08041-6100500 Sensor M8x1 Socket 5m 3 Pins Straight

Image Representative of Range

Murrelektronik 7000-08041-6100500 Sensor M8x1 Socket 5m 3 Pins Straight

Order Code:

05-5189

Brand: Murr Elektronik MPN: 7000-08041-6100500 EAN-13: 4048879000925
Qty Unit Price (Inc VAT)
1+ £7.62
10+ £6.70
50+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Murrelektronik 7000-08041-6100500 is a sensor/actuator connector with a straight M8 x 1 socket and 3 pins. It features a 5.00 m cable length, ideal for connecting devices in automation systems. Commonly used in industrial settings, it ensures reliable signal transmission.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
Material PVC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot