Murrelektronik 67502 Rotary Pot 10-Pos 10 kΩ Single Turn 1pc

Image Representative of Range

Murrelektronik 67502 Rotary Pot 10-Pos 10 kΩ Single Turn 1pc

MPN
67502
EAN-13
4048879041683
Order Code
05-4967
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik's 67502 single turn rotary potentiometer features a 10-position adjustment and a resistance of 10 kO. Ideal for precise control applications, this variable resistor is commonly used in audio equipment and industrial machinery. The component is designed for ease of use with reliable performance in various settings.
Type Single turn rotary pot
Resistance 10kΩ
No of Turns 1
Connection Screws
Dim (L x W x H) 65 x 45 x 75 mm
Height 75mm
Industrial packaging Yes
Length 65mm
Maximum Temperature +60°C
Mechanical Angle 270°
Min. temperature 0°C
Potentiometer features 10-pos
Width 45mm

Reviews

Be the first to submit a review

Trustpilot