Murrelektronik 6686351 Control Transformer 230V 400V 250VA Rail Mount

MPN
6686351
EAN-13
4048879066037
Order Code
05-4966
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £51.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik control transformer, model number 6686351, is a versatile isolation transformer with an input of 400 V and output of 230 V at 250 VA. This transformer is compact, with dimensions of 96x102x108 mm, making it suitable for use in automation and power supply systems. It is ideal for applications requiring electrical isolation and voltage conversion in industrial setups.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 250VA
Height 102mm
Length 108mm
Width 96mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 108 x 96 x 102 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot