Murrelektronik 6686349 Control Transformer 230V AC 160VA Rail Mount

MPN
6686349
EAN-13
4048879066044
Order Code
05-4965
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £130.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik control transformer, model 6686349, is an isolation transformer with an input voltage of 400 V and output of 230 V AC at 160 VA. Its dimensions are 96x101x106mm, making it compact for installation in automated systems. This transformer is commonly used in power supply applications for automation and safety systems.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 160VA
Height 101mm
Length 106mm
Width 96mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 106 x 96 x 101 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot