Murrelektronik 6686347 Transformer 230V/400V 63VA Rail-mounted

MPN
6686347
EAN-13
4048879066068
Order Code
05-4964
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £38.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 6686347 control transformer is an isolation transformer that operates at 1 x 230 V/400 V AC with a power rating of 63 VA. It is designed for applications requiring reliable voltage transformation in automation and safety systems. This compact transformer measures 78x79x93mm and is ideal for use in varied industrial settings.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 63VA
Height 79mm
Length 93mm
Width 78mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot