Murrelektronik 6686343 Safety Transformer 1x230V/400V 24VAC 160VA

Image Representative of Range

Murrelektronik 6686343 Safety Transformer 1x230V/400V 24VAC 160VA

MPN
6686343
EAN-13
4048879066099
Order Code
05-4961
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £48.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik safety transformer 6686343 converts 230 V input to a single 24 V AC output with a power rating of 160 VA. It is used in automation and power supply applications requiring reliable voltage transformation. Its compact design measures 96x101x106mm, suitable for various installations.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 160VA
Height 101mm
Length 106mm
Width 96mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 106 x 96 x 101 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot