Murrelektronik 6686341 Transformer 230/400V to 24V AC 63VA Screw-mount

Image Representative of Range

Murrelektronik 6686341 Transformer 230/400V to 24V AC 63VA Screw-mount

MPN
6686341
EAN-13
4048879066112
Order Code
05-4959
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 6686341 safety transformer converts 230 V or 400 V to 24 V AC with a power rating of 63 VA. Its compact dimensions are 78x79x93mm, making it suitable for industrial automation applications. This transformer ensures reliable power supply and is ideal for safely powering control circuits and devices.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 63VA
Height 79mm
Length 93mm
Width 78mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot