Murrelektronik 6686340 Safety Transformer 1x230V/400V 24V AC 40VA

Image Representative of Range

Murrelektronik 6686340 Safety Transformer 1x230V/400V 24V AC 40VA

MPN
6686340
EAN-13
4048879066129
Order Code
05-4958
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/09/2026

The Murrelektronik safety transformer 6686340 delivers a safe 24 V AC output from a 230 V or 400 V input. It is compact in size with dimensions of 78x79x93 mm and provides a power rating of 40 VA. This transformer is typically used in automation applications to ensure safety and reliability in the power supply system.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 40VA
Height 79mm
Length 93mm
Width 78mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot