Murrelektronik 6686311 Control Transformer 1x230V 1000VA Keyhole Mount

MPN
6686311
EAN-13
4048879066198
Order Code
05-4956
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £154.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/11/2026

The Murrelektronik 6686311 is a control transformer designed for automation applications, with an input voltage of 400 V and an output of 230 V AC, delivering 1000 VA power. This isolation transformer is ideal for ensuring safe and reliable power supply to sensitive electrical systems. Its compact dimensions of 174x128x160 mm make it suitable for integration into various industrial environments.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 1000VA
Height 128mm
Length 160mm
Width 174mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 160 x 174 x 128 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot