Murrelektronik 6652512 Optocoupler 48V DC Max Switching Voltage

Image Representative of Range

Murrelektronik 6652512 Optocoupler 48V DC Max Switching Voltage

MPN
6652512
EAN-13
4048879021784
Order Code
05-5175
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £57.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik optocoupler 6652512 is an electronic relay designed for switching up to 48 V DC. It features a solid state relay with zero crossing technology, ensuring efficient and reliable semiconductor switching. This optocoupler is suitable for automated systems where precise and noise-free switching is vital.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 91mm
Connection Spring-loaded terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 6mA
Max. output current 2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot