Murrelektronik 6652511 MIRO TR Optocoupler 48VDC 0.2A 6.2mm Terminal

MPN
6652511
EAN-13
4048879021791
Order Code
05-5174
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik Optocoupler 6652511 is a solid state relay designed to handle a maximum switching voltage of 48 V DC. It features zero crossing technology, making it ideal for applications requiring sensitive and precise electronic switching. Typical uses include industrial automation systems where reliable semiconductor switching is essential.
Type 6652511
Input Voltage 30V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 91mm
Connection Spring-loaded terminal
Control voltage (min.) 15V DC
Depth 70mm
Input Current 0.10mA
Max. output current 0.20A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot