Murrelektronik 6652502 Optocoupler 48V DC Max Switching Voltage

Image Representative of Range

Murrelektronik 6652502 Optocoupler 48V DC Max Switching Voltage

MPN
6652502
EAN-13
4048879021869
Order Code
05-4950
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £57.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik Optocoupler 6652502 is a solid state relay with a maximum switching voltage of 48 V DC. It features a zero crossing switch for efficient energy management. This electronic relay is typically used in automation systems to control and isolate signals.
Type Optocoupler
Input Voltage 5.5V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Spring-loaded terminal
Control voltage (min.) 4V DC
Depth 70mm
Input Current 6mA
Max. output current 2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot