Murrelektronik 6652501 Optocoupler Max Switching Voltage 48V DC

Image Representative of Range

Murrelektronik 6652501 Optocoupler Max Switching Voltage 48V DC

MPN
6652501
EAN-13
4048879021876
Order Code
05-4949
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik Optocoupler 6652501 is an electronic relay designed for switching voltages up to 48 V DC. Featuring solid state relay technology with zero crossing switching, it ensures efficient and reliable performance. This component is ideal for applications requiring precise control in automotive and industrial automation systems.
Type Optocoupler
Input Voltage 48V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Spring-loaded terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 6mA
Max. output current 2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot