Murrelektronik 56701 Sensor & Actuator Box Passive M12 Splitter

Image Representative of Range

Murrelektronik 56701 Sensor & Actuator Box Passive M12 Splitter

MPN
56701
EAN-13
4048879048255
Order Code
05-4939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £454.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

The Murrelektronik 56701 Sensor & Actuator Box (passive) features an M12 splitter and a robust plastic thread. Manufactured for reliability, it supports the connection of multiple sensors and actuators, making it ideal for automation systems. This component is typically used in industrial environments to enhance connectivity and streamline control processes.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (passive)
Connection Screws
Height 151mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 30mm

Reviews

Be the first to submit a review

Trustpilot