Murrelektronik 56621 Sensor & Actuator Box M8 Splitter Plastic Thread

Image Representative of Range

Murrelektronik 56621 Sensor & Actuator Box M8 Splitter Plastic Thread

MPN
56621
EAN-13
4048879048484
Order Code
05-4934
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £284.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 56621 Sensor & actuator box is an active component featuring an M8 splitter and a plastic thread. It is designed for connecting sensors and actuators in industrial automation systems. This product is typically used in manufacturing environments to streamline connectivity and improve system efficiency.
Length 34.5mm
Type Sensor & actuator box (active)
Connection Screws
Height 151mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 3
Number of pins 3
Signal type PNP
Status indicator LED
Width 30mm

Reviews

Be the first to submit a review

Trustpilot