Murrelektronik 56605 Sensor & Actuator Box Passive M12 Splitter

Image Representative of Range

Murrelektronik 56605 Sensor & Actuator Box Passive M12 Splitter

MPN
56605
EAN-13
4048879048569
Order Code
05-4932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £451.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 15/11/2026

Murrelektronik manufactures the 56605 sensor and actuator box, a passive device featuring an M12 splitter and plastic thread. This product is designed for easy connection of sensors and actuators in automation systems, enhancing system modularity and simplifying wiring. Ideal for industrial environments, it supports efficient distribution of signals in control processes.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (passive)
Connection Screws
Height 126mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 50mm

Reviews

Be the first to submit a review

Trustpilot