Murrelektronik 56603 Sensor & Actuator Box Passive M12 Splitter Plastic

Image Representative of Range

Murrelektronik 56603 Sensor & Actuator Box Passive M12 Splitter Plastic

MPN
56603
EAN-13
4048879048576
Order Code
05-4931
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £260.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 56603 is a passive sensor and actuator box designed with an M12 splitter and plastic thread, suitable for industrial automation applications. This component facilitates the connection between sensors and actuators, enhancing system modularity and flexibility. Ideal for use in factory automation, it supports efficient data and signal distribution in complex machine networks.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (passive)
Connection Screws
Height 126mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 50mm

Reviews

Be the first to submit a review

Trustpilot