Murrelektronik 55529 Sensor & Actuator Box M12 Splitter Steel Thread

Image Representative of Range

Murrelektronik 55529 Sensor & Actuator Box M12 Splitter Steel Thread

MPN
55529
EAN-13
4048879461665
Order Code
05-4921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £659.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 18/10/2026

Murrelektronik manufactures the 55529 sensor and actuator box, featuring an M12 splitter with a steel thread. This active box facilitates easy integration of sensors and actuators in industrial automation systems. It is typically used for efficient signal distribution in machinery and production lines.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42.7mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot