Murrelektronik 52520 Optocoupler Max 48V DC 1pc

Image Representative of Range

Murrelektronik 52520 Optocoupler Max 48V DC 1pc

MPN
52520
EAN-13
4048879026802
Order Code
05-5164
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £42.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 19/07/2026

The Murrelektronik Optocoupler 52520 is a solid-state relay designed for switching voltages up to 48 V DC. Key features include semiconductor switching and zero crossing functionality. It is ideal for applications requiring reliable and high-speed optical isolation in industrial automation systems.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Screw terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 10mA
Max. output current 10A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot