Murrelektronik 52515 Optocoupler Max Switching Voltage 48V DC 1pc

Image Representative of Range

Murrelektronik 52515 Optocoupler Max Switching Voltage 48V DC 1pc

MPN
52515
EAN-13
4048879026826
Order Code
05-4911
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 52515 Optocoupler is an electronic relay with a maximum switching voltage of 48 V DC. It features a zero crossing switch for efficient semiconductor switching. Typical applications include industrial automation systems where reliable and resilient signal switching is required.
Type Optocoupler
Input Voltage 30V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Screw terminal
Control voltage (min.) 11V DC
Depth 70mm
Input Current 6mA
Max. output current 1A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 3V DC

Reviews

Be the first to submit a review

Trustpilot