Murrelektronik 51140 Industrial Relay 24V DC 2A 1pc High Quality

Image Representative of Range

Murrelektronik 51140 Industrial Relay 24V DC 2A 1pc High Quality

MPN
51140
EAN-13
4048879027731
Order Code
05-4893
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Murrelektronik 51140 industrial relay operates with a nominal voltage of 24 V DC and supports a maximum switching current of 2 A. It is a durable relay module designed for robust industrial applications. This product is ideal for use in automation and control systems, offering reliable performance in demanding environments.
Type Industrial relay
Connection Screw terminal
Contact Material Ag + Au
Contact Type 2 kersmA
Dim (L x W x H) 68 x 12 x 82mm
Durability 20000000 witching cycless
Fall Time 10ms
Height 82mm
Length 68mm
Maximum Switching Load 125VA
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage [DC] 24V
Response Time 10ms
Switching current (max.) 2A
Switching voltage (max.) 250V DC/AC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot