Murrelektronik 50085 Optocoupler Max Switching Voltage 53V DC 1pc

Image Representative of Range

Murrelektronik 50085 Optocoupler Max Switching Voltage 53V DC 1pc

MPN
50085
EAN-13
4048879027960
Order Code
05-5157
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 50085 Optocoupler is an electronic relay designed for switching up to 53 V DC. This solid state relay features zero crossing technology for efficient and reliable operation. It is typically used in industrial automation and control systems where precise electronic switching is required.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 53V DC
Switching Voltage 53V DC
Width 82mm
Height 12mm
Control voltage (min.) 10V DC
Depth 68mm
Max. output current 1A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 4.5V DC

Reviews

Be the first to submit a review

Trustpilot