Murrelektronik 50082 Optocoupler 35V DC Max Switching Voltage 1pc

Image Representative of Range

Murrelektronik 50082 Optocoupler 35V DC Max Switching Voltage 1pc

MPN
50082
EAN-13
4048879027977
Order Code
05-4891
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £66.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik Optocoupler 50082 is a solid state relay designed for switching voltages up to 35 V DC. It features zero crossing technology for efficient and reliable operation. This optocoupler is suitable for industrial automation applications and electronic circuit protection.
Type Optocoupler
Input Voltage 35V DC
Contact Configuration Opto Output
Switching Current 35V DC
Switching Voltage 35VDC
Width 82mm
Height 68mm
Control voltage (min.) 10V DC
Depth 12mm
Max. output current 0.2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot