Murrelektronik 50080 Optocoupler 35V DC Switching Voltage 1pc

Image Representative of Range

Murrelektronik 50080 Optocoupler 35V DC Switching Voltage 1pc

MPN
50080
EAN-13
4048879027991
Order Code
05-4890
Country of Origin
Czech Republic
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £41.98 £41.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/06/2026

The Murrelektronik optocoupler 50080 is an electronic relay with a maximum switching voltage of 35 V DC. It features zero crossing technology, ensuring efficient semiconductor switching. This solid state relay is ideal for applications requiring reliable and fast switching in industrial automation systems.
Type Optocoupler
Input Voltage 53V DC
Switching Current 35V DC
Switching Voltage 35VDC
Width 82mm
Height 12mm
Control voltage (min.) 10V DC
Depth 64mm
Max. output current 2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 4V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot