Murrelektronik 50044 Optocoupler Max 53V DC 1pc

Image Representative of Range

Murrelektronik 50044 Optocoupler Max 53V DC 1pc

MPN
50044
EAN-13
4048879028028
Order Code
05-5156
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £51.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Murrelektronik Optocoupler 50044 is a solid state relay designed to switch a maximum of 53 V DC, featuring zero crossing technology for smooth operation. This semiconductor switch is ideal for applications requiring reliable and efficient electronic control. Manufactured by Murrelektronik, it ensures high performance in industrial automation systems.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 53V DC
Switching Voltage 53V DC
Width 22.5mm
Height 75mm
Control voltage (min.) 10V DC
Depth 85mm
Max. output current 4A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 4.5V DC

Reviews

Be the first to submit a review

Trustpilot