Murrelektronik 50041 Optocoupler Max 53V DC 1pc

Image Representative of Range

Murrelektronik 50041 Optocoupler Max 53V DC 1pc

MPN
50041
EAN-13
4048879028042
Order Code
05-4889
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £49.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik Optocoupler 50041 is an electronic relay with a maximum switching voltage of 53 V DC. It features a semiconductor switch that utilises zero-crossing technology for efficient operation. This solid-state relay is ideal for applications requiring reliable voltage control in industrial automation systems.
Type Optocoupler
Input Voltage 5.5V DC
Contact Configuration Opto Output
Switching Current 53V DC
Switching Voltage 53V DC
Width 12mm
Height 56mm
Control voltage (min.) 3.5V DC
Depth 64mm
Max. output current 1.2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 4.5V DC

Reviews

Be the first to submit a review

Trustpilot