Murrelektronik 50010 Optocoupler 44V Switching Voltage 1pc

Image Representative of Range

Murrelektronik 50010 Optocoupler 44V Switching Voltage 1pc

MPN
50010
EAN-13
4048879028080
Order Code
05-4888
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik 50010 optocoupler is a solid-state relay with a maximum switching voltage of 44 V DC, featuring zero crossing technology for enhanced efficiency. This electronic component is ideal for applications requiring reliable, long-lasting, and noise-free switching performance. Murrelektronik's optocoupler is commonly used in industrial automation systems where precise control is essential.
Type Optocoupler
Input Voltage 30V DC
Contact Configuration Opto Output
Switching Current 44V DC
Width 11.8mm
Height 63mm
Control voltage (min.) 4V DC
Depth 56mm
Max. output current 0.5A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 4.5V DC

Reviews

Be the first to submit a review

Trustpilot