Murrelektronik 4000-70103-0010000 Cable Feedthru Polyamide 14x58x146mm

Image Representative of Range

Murrelektronik 4000-70103-0010000 Cable Feedthru Polyamide 14x58x146mm

MPN
4000-70103-0010000
EAN-13
4048879032131
Order Code
05-4876
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £22.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik's cable feedthrough, measuring 14 x 58 x 146 mm, is designed for efficient cable management in various enclosures. Made from polyamide, this durable component is ideal for protecting and organising cables in electrical systems. Commonly used in industrial applications, it ensures secure and tidy cable entry.
Type Cable feedthru
Dimensions (L x W x H) 14 x 58 x 146 mm
Height 146mm
IP Rating IP54
Length 14mm
Material Polyamide
Maximum Operating Temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Width 58mm

Reviews

Be the first to submit a review

Trustpilot