Murrelektronik 4000-68522-0000003 Modlink Mounting Frame 2-Way Closure

Image Representative of Range

Murrelektronik 4000-68522-0000003 Modlink Mounting Frame 2-Way Closure

MPN
4000-68522-0000003
EAN-13
4048879388733
Order Code
05-4874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £61.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's Modlink MSDD mounting frame is a 2-way transparent closure, ideal for secure and versatile wiring installations. It is commonly used in industrial settings requiring reliable enclosure solutions. The frame is designed for seamless integration, enhancing both functionality and space efficiency.
Type 4000-68522-0000003
Colour Black, Transparent
Dim (L x W x H) 43 x 66 x 127 mm
Height 127mm
Length 43mm
Width 66mm

Reviews

Be the first to submit a review

Trustpilot