Murrelektronik 4000-68000-4300001 Modlink MSDD 2-Way RJ45 Cut-Out

Image Representative of Range

Murrelektronik 4000-68000-4300001 Modlink MSDD 2-Way RJ45 Cut-Out

MPN
4000-68000-4300001
EAN-13
4048879384193
Order Code
05-4859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £88.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/10/2026

The product is manufactured by Murrelektronik and is part of the Modlink MSDD range. It features a combination insert with one RJ45 port and a cut-out for a 2-pin FI/LS switch. It is typically used in industrial automation settings, offering secure connectivity and flexibility in installations.
Type Modlink MSDD
Dim (L x W x H) 70 x 116 x 88 mm
Height 88mm
Length 70mm
Misc Attribute Modlink MSDD
Width 116mm

Reviews

Be the first to submit a review

Trustpilot