Murrelektronik 4000-68000-4030000 Modlink MSDD 1xUSB-A 1xRJ45 NEMA 5-15

Image Representative of Range

Murrelektronik 4000-68000-4030000 Modlink MSDD 1xUSB-A 1xRJ45 NEMA 5-15

MPN
4000-68000-4030000
EAN-13
4048879037211
Order Code
05-4858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £80.65
10+ £76.92
100+ £76.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's Modlink MSDD component features a NEMA 5-15 power outlet and a USB-A port, coupled with an RJ45 interface, suitable for data connections and electrical extensions. This versatile combination insert is ideal for integrating power and data lines in control panels and industrial applications. The robust design ensures reliable performance in demanding environments.
Type Modlink MSDD
Dim (L x W x H) 58 x 51 x 88 mm
Height 88mm
Length 58mm
Misc Attribute Modlink MSDD
Width 51mm

Reviews

Be the first to submit a review

Trustpilot